The TLE4905GHTSA1 is a surface mount IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 4V. The IC has an output current of 100mA. It is packaged in a SOT-89 package and is available on tape and reel. The device is not RoHS compliant.
Infineon TLE4905GHTSA1 technical specifications.
| Package/Case | SOT-89 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4905GHTSA1 to view detailed technical specifications.
No datasheet is available for this part.