Infineon TLE4905GT technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TLE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4905GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
