Infineon TLE4905L technical specifications.
| Halogen Free | Not Halogen Free |
| Height | 3.29mm |
| Lead Free | Lead Free |
| Length | 4.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 3.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 100mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4905L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
