
Linear Hall Effect sensor with unipolar magnetic field detection. Features a maximum output current of 100mA and operates across a wide supply voltage range of 3.8V to 24V. Designed for automotive applications, this 3-pin SSO package sensor offers a broad operating temperature range from -40°C to 150°C. Mounting is via through-hole, and it is supplied on tape and reel.
Infineon TLE4905LE6433HAXA1 technical specifications.
| Height | 4.52mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 32V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensing Method | Hall Effect |
| Series | TLE |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4905LE6433HAXA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
