Infineon TLE4906H technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4906H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
