Infineon TLE4906L technical specifications.
| Package/Case | SIP |
| Height | 3.29mm |
| Lead Free | Lead Free |
| Length | 4.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4906L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
