Infineon TLE4913 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Output Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE |
| Type | Omnipolar Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
