Infineon TLE49161KHTSA1 technical specifications.
| Package/Case | SC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49161KHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
