Infineon TLE4921-5U technical specifications.
| Package/Case | SIP |
| Height | 3.71mm |
| Lead Free | Lead Free |
| Length | 5.34mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 8.8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TLE |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4921-5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
