Infineon TLE49215UBALA1 technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | 0Gs |
| Typical Magnetic Sensor Hysteresis | 15Gs |
| Maximum Magnetic Sensor Operating Point | 0Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 170°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon TLE49215UBALA1 to view detailed technical specifications.
No datasheet is available for this part.