Infineon TLE4923 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.6mA |
| Mount | Through Hole |
| Operating Supply Current | 13.6mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE4923 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
