Infineon TLE4925C-HT E6747 technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 26V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 195°C |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infineon TLE4925C-HT E6747 to view detailed technical specifications.
No datasheet is available for this part.