Infineon TLE4925HALA1 technical specifications.
| Max Operating Temperature | 195°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4925HALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.