Infineon TLE4926C-HT E6747 technical specifications.
| Package Family Name | SOP |
| Package/Case | SSO |
| Package Description | Shrink Small-Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.34 |
| Package Width (mm) | 1.75 |
| Pin Pitch (mm) | 1.75 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Differential |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Min Operating Supply Voltage | 3.2V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4926C-HT E6747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.