Hall Effect Sensor 50mA 5V/9V/12V/15V Automotive
Infineon TLE4926C-HTN E6747 technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 50mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4926C-HTN E6747 to view detailed technical specifications.
No datasheet is available for this part.