Infineon TLE4926CHTE6547HAMA1 technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4926CHTE6547HAMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.