Infineon TLE4926CHTE6747HAMA1 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4926CHTE6747HAMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
