Infineon TLE4926CHTE6747XA technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4926CHTE6747XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.