Infineon TLE4935LHALA1 technical specifications.
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4935LHALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.