Infineon TLE493DW2B6A0HTSA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE493DW2B6A0HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.