The TLE4941CHTXA is a differential Hall effect sensor from Infineon, designed for use in magnetic sensors applications. It operates over a temperature range of -40 to 150°C and can be supplied with a voltage between 4.5 and 20V. The sensor is packaged in a 2-pin SSO package, suitable for surface mount applications.
Infineon TLE4941CHTXA technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Infineon TLE4941CHTXA to view detailed technical specifications.
No datasheet is available for this part.