The TLE4945-2G E6749 is a bipolar magnetic sensor with a minimum release point of -60°C and a typical hysteresis of 50% (maximum). It operates at a maximum supply voltage of 24V and a maximum output current of 100mA. The device is suitable for use in temperatures ranging from -40°C to 150°C. It is packaged in a 4-pin SOT-89 package.
Infineon TLE4945-2G E6749 technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 50(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | SOT |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4945-2G E6749 to view detailed technical specifications.
No datasheet is available for this part.