The TLE4945LBALA1 is a bipolar magnetic sensor from Infineon, featuring a maximum operating supply voltage of 24V and a maximum output current of 100mA. It operates within a temperature range of -40 to 150°C and is available in an SSO-3 package. The sensor's typical magnetic sensor hysteresis is 100(Max), with a minimum magnetic sensor release point of -100 and a maximum magnetic sensor operating point of 100.
Infineon TLE4945LBALA1 technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 100(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon TLE4945LBALA1 to view detailed technical specifications.
No datasheet is available for this part.