Infineon TLE4946-2K technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Length | 3mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TLE |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4946-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
