Infineon TLE49462KHTMA1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE49462KHTMA1 to view detailed technical specifications.
No datasheet is available for this part.