Infineon TLE4946H technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TLE |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE4946H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
