Infineon TLE4951CBXTMA1 technical specifications.
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 20 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4951CBXTMA1 to view detailed technical specifications.
No datasheet is available for this part.