Infineon TLE4953C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Through Hole |
| Operating Supply Current | 8.4mA |
| Output Type | PWM |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4953C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
