Infineon TLE4953CBAMA1 technical specifications.
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4953CBAMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.