Infineon TLE4955CE2XAMA1 technical specifications.
| Magnetic Type | Differential |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 2 |
| Package/Case | SSO |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE4955CE2XAMA1 to view detailed technical specifications.
No datasheet is available for this part.