Infineon TLE49611LHALA1 technical specifications.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49611LHALA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
