Infineon TLE49612MXTMA1 technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE49612MXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.