Infineon TLE49614MXTSA1 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49614MXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
