Infineon TLE49643KFTSA1 technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 95Gs |
| Maximum Magnetic Sensor Operating Point | 125Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SC-59 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon TLE49643KFTSA1 to view detailed technical specifications.
No datasheet is available for this part.