
Linear, latching, omnipolar Hall effect sensor with a 3-pin SC-59 package for surface mounting. Features a minimum release point of 95 Gs and a maximum operating point of 125 Gs, with a maximum output current of 25 mA. Operates across a wide supply voltage range from 3V to 32V, with typical voltages including 3.3V, 5V, 9V, 12V, 15V, 18V, and 24V. The small outline transistor package measures 3mm x 1.6mm x 1.1mm with a 0.95mm pin pitch.
Infineon TLE49643KXTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SC-59 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.35(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.015 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 95Gs |
| Maximum Magnetic Sensor Operating Point | 125Gs |
| Max Operating Supply Voltage | 32V |
| Maximum Output Current | 25mA |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon TLE49643KXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.