
Linear Hall effect sensor with integrated Hall effect and signal conditioning circuitry. Features a magnetic flux density sensitivity range of 0.9mT minimum to 5.4mT maximum. Operates with a supply voltage from 3V to 32V and consumes a maximum current of 25mA. Surface mountable in a SOT-23 package with 3 pins and solder termination.
Infineon TLE49646MXTMA1 technical specifications.
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 32 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE49646MXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.