Infineon TLE49646MXTSA1 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | South Pole |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49646MXTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
