Infineon TLE4966K technical specifications.
| Number of Terminals | 6 |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 18 |
| Termination Type | TERMINALS |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4966K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.