Infineon TLE4966L technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 15V |
| Output Current | 10mA |
| Output Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 72mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TLE4966 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4966L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
