Infineon TLE4976-1K technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Current | 7mA |
| Output Type | PWM |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4976-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
