The TLE4976LBALA1 is a unipolar magnetic sensor with a minimum release point of 50 and typical hysteresis of 20. It operates over a supply voltage range of 3 to 24V and is suitable for temperatures between -40°C and 150°C. The device is packaged in a 3-pin SOP case and is designed for use in a variety of applications.
Infineon TLE4976LBALA1 technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 20Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SSO |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon TLE4976LBALA1 to view detailed technical specifications.
No datasheet is available for this part.