Infineon TLE4986CXASM47HAMA1 technical specifications.
| Supply Voltage-Min | 4.3 |
| Supply Voltage-Max | 18 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4986CXASM47HAMA1 to view detailed technical specifications.
No datasheet is available for this part.