Infineon TLE4990E6782HAXA1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SOP |
| Package/Case | SSO |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5.34 |
| Package Width (mm) | 1 |
| Package Height (mm) | 3.89(Max) |
| Seated Plane Height (mm) | 4.79(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Bipolar |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon TLE4990E6782HAXA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.