Infineon TLE4998S4 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLE4998S4 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4998S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
