Infineon TLE4998S4HALA1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 5 |
| Termination Type | SOLDER |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4998S4HALA1 to view detailed technical specifications.
No datasheet is available for this part.