
Automotive-grade rotary position sensor featuring a digital SPI interface and 5V operating supply voltage. This SMD/SMT component offers precise linear and angular position sensing with a wide operating temperature range from -40°C to 150°C. Designed for surface mounting, it is halogen-free, lead-free, and RoHS compliant, supplied in 2500-piece cut tape packaging.
Infineon TLE5012BE3005XUMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE5012BE3005XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
