Infineon TLE5205-2GP technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon TLE5205-2GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
