
The TLE6208-3G is a 2-channel motor driver IC from Infineon, designed for brushless DC (BLDC) motors. It operates within a temperature range of -40°C to 150°C and can supply up to 600mA at 40V. The IC is packaged in a SOIC package, measuring 8.75mm in length, 1.5mm in height, and 4mm in width. The TLE6208-3G is compliant with RoHS and Reach SVHC regulations, and is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon TLE6208-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE6208-3G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6208-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
