Infineon TLE62086GXUMA2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SPT® |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE62086GXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
