Infineon TLE6220GP technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 320mR |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE6220GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
